+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LB3218T151K

Inductor: wire; SMD; 1207; 150uH; R: 3.2Ω; ±10%; LB; Core mat: ferrite

NEW

Manufacturer: TAIYO YUDEN

Manufacturer part number:
LB3218T151K
TME Symbol:
LB3218T151K

Specification

Manufacturer
TAIYO YUDEN
Type of inductor
wire
Mounting
SMD
Case - inch
1207
Case - mm
3218
Inductance
0.15mH
Resistance
3.2Ω
Tolerance
±10%
Manufacturer series
LB
Resonant frequency
7MHz
Test frequency
0.796MHz
Core material
ferrite
Dimensions
3.2x1.8x1.8mm
Max resistance
4.16Ω
Operating temperature
-40...105°C
Gross weight0.065 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TAIYO YUDEN,
See other products from this series.:
*
LB3218T151K
0 in TME stock
Net price for quantities from 2000 pcs - 0.06 USDGross price for quantities from 2000 pcs - 0.06 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.