+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LB3218T331K

Inductor: wire; SMD; 330uH; 65mA; R: 7Ω; ±10%; LB; 3.2x1.8mm


Manufacturer: TAIYO YUDEN

Manufacturer part number:
LB3218T331K
TME Symbol:
LB3218T331K

Specification

Manufacturer
TAIYO YUDEN
Type of inductor
wire
Mounting
SMD
Inductance
0.33mH
Operating current
65mA
Resistance
Tolerance
±10%
Manufacturer series
LB
Resonant frequency
4MHz
Body dimensions
3.2x1.8mm
Test frequency
0.796MHz
Core material
ferrite
Max resistance
9.1Ω
Operating temperature
-40...105°C
Gross weight0.002 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TAIYO YUDEN,
See other products from this series.:
*
LB3218T331K
0 in TME stock
Net price for quantities from 2000 pcs - 0.07 USDGross price for quantities from 2000 pcs - 0.07 USD
Net price for quantities from 6000 pcs - 0.06 USDGross price for quantities from 6000 pcs - 0.06 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.