+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LB330LVF

Fuse: PTC polymer; 330mA; Imax: 4.5A; THT; Iswitch.max: 1.65A

Manufacturer: WAYON

Manufacturer part number:
LB330LVF
TME Symbol:
LB330LVF

Specification

Manufacturer
WAYON
Type of fuse
PTC polymer
Current rating
0.33A
Maximum current
4.5A
Switched current
800mA
Max. voltage
265V
Mounting
THT
Power
2.2W
Min. resistance
770mΩ
Max resistance
1.24Ω
Switched current, max.
1.65A
Gross weight5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Polymer Fuses WAYON,
*
LB330LVF
0 in TME stock
Net price for quantities from 500 pcs - 0.26 USDGross price for quantities from 500 pcs - 0.26 USD
No. of pieces (Multiplicity: 500)