+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | STÄUBLI | |
Type of lab connector | 2mm banana | |
Connector | socket | |
Current rating | 10A | |
Rated voltage | 30V AC/60V DC | |
Overall length | 6mm | |
Mounting | soldered | |
Contact plating | gold-plated | |
Connector variant | non-insulated | |
Socket size | 2mm |