+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LB4HN-12DTS

Relay: electromagnetic; Ucoil: 12VDC; 4PDT; Icontacts max: 5A; 1.1W


Manufacturer: Recoy/RAYEX ELECTRONICS

Manufacturer part number:
LB4HN-12DTS
TME Symbol:
LB4HN-12DTS

Specification

Manufacturer
Recoy/RAYEX ELECTRONICS
Type of relay
electromagnetic
Coil voltage
12V DC
Contacts configuration
4PDT
Contact current max.
5A
AC contacts rating @R
5A / 240V AC
DC contacts rating @R
5A / 24V DC
Switched voltage
max. 30V DC, max. 240V AC
Relay variant
industrial
Mounting
socket
Manufacturer series
LB4HN
Body dimensions
28x21.5x35mm
Coil resistance
160Ω
Mechanical durability
10000000 cycles
Operate time
15ms
Release time
15ms
Contact resistance
100mΩ
Electrical life
100000 cycles
Coil power consumption
1.1W
Leads
connectors
Leads dimensions
2.5x0.5mm
Indication
LED
Design
test button
Operating temperature
-40...60°C
Related items
G4, GZ4, GZM4, GZT4
Dimensions
Output configuration
Gross weight31.5 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Industrial Electromagnetic Relays Recoy/RAYEX ELECTRONICS,
See other products from this series.:
*
LB4HN-12DTS
509 in TME stock
Net price for quantities from 1 pcs - 4.32 USDGross price for quantities from 1 pcs - 4.32 USD
Net price for quantities from 5 pcs - 3.65 USDGross price for quantities from 5 pcs - 3.65 USD
Net price for quantities from 20 pcs - 3.00 USDGross price for quantities from 20 pcs - 3.00 USD
Net price for quantities from 100 pcs - 2.57 USDGross price for quantities from 100 pcs - 2.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcsCardboard = 200 pcs