+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LB550LVF

Fuse: PTC polymer; 550mA; Imax: 7A; THT; Iswitch.max: 2.75A

Manufacturer: WAYON

Manufacturer part number:
LB550LVF
TME Symbol:
LB550LVF

Specification

Manufacturer
WAYON
Type of fuse
PTC polymer
Current rating
0.55A
Maximum current
7A
Switched current
1.25A
Max. voltage
265V
Mounting
THT
Power
3.4W
Min. resistance
0.45Ω
Max resistance
730mΩ
Switched current, max.
2.75A
Gross weight5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Polymer Fuses WAYON,
*
LB550LVF
0 in TME stock
Net price for quantities from 500 pcs - 0.29 USDGross price for quantities from 500 pcs - 0.29 USD
No. of pieces (Multiplicity: 500)