+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LB-602MA2

Display: LED; 7-segment; 14.224mm; No.char: 2; green; 12mcd; anode


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
LB-602MA2
TME Symbol:
LB602MA2-ROH-0

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of display
LED
Kind of display
7-segment
Digit height
14.224mm
Number of characters
2
Colour
green
Luminosity
12mcd
Common electrode
anode
Dimensions
25x19mm
Mounting
THT
Wavelength
570nm
Operating current
10mA
Operating voltage
2.1V
Power
65mW
LED current
20mA
Gross weight4.9 g
See other products in this category: 7-segment LED displays ROHM SEMICONDUCTOR,
*
LB-602MA2
57 in an external stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 25.
Multiple of: 1.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.
Net price for quantities from 25 pcs - 2.94 USDGross price for quantities from 25 pcs - 2.94 USD
Net price for quantities from 30 pcs - 2.41 USDGross price for quantities from 30 pcs - 2.41 USD
Net price for quantities from 50 pcs - 2.30 USDGross price for quantities from 50 pcs - 2.30 USD