+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | IDEC | |
Type of switch | key switch | |
Stable positions number | 2 | |
Switching method | ON-ON | |
Contacts configuration | DPDT | |
Switches features | the key can be removed at any position | |
Number of positions | 2 | |
Mounting hole dimensions | Ø18mm | |
Key shape | flat | |
AC contacts rating @R | 3A / 250V AC | |
DC contacts rating @R | 3A / 30V DC | |
Mechanical rotation angle | 90° | |
Electrical life | 100000 cycles | |
Leads | for soldering | |
Contact material | silver | |
Contact plating | none | |
Mechanical durability | 250000 cycles | |
Max. contact resistance: | 50mΩ | |
IP rating | IP65 | |
Illumination | none | |
Mounting | on panel | |
Shape | round | |
Operating temperature | -25...60°C |