+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LBA35US48

Power supply: switching; for building in; 36W; 48VDC; 800mA; OUT: 1

NEW

Manufacturer: XP POWER

Manufacturer part number:
LBA35US48
TME Symbol:
LBA35US48

Specification

Manufacturer
XP POWER
Type of power supply
switching
Kind of power supply
for building in
Power
36W
Output voltage
48V DC
Output current
0.8A
Number of outputs
1
Body dimensions
99x82x30mm
Manufacturer series
LBA35
Operating temperature
-30...70°C
Electrical connection
screw terminals
Mounting
for building in, screw type
Protection
anti-overload OLP, anti-overvoltage OVP, short circuit protection SCP
Efficiency
86%
Application
industry, Smart Home
Insulation voltage
3kV
Switching frequency
65kHz
Additional functions
  • adjustable output voltage
  • LED indication
Supply voltage
  • 90...264V AC
Gross weight219.6 g
See other products in this category: Built-in Power Supplies XP POWER,
See other products from this series.:
*
LBA35US48
5 in TME stock
Net price for quantities from 1 pcs - 11.04 USDGross price for quantities from 1 pcs - 11.04 USD
Net price for quantities from 5 pcs - 10.33 USDGross price for quantities from 5 pcs - 10.33 USD
Net price for quantities from 10 pcs - 9.62 USDGross price for quantities from 10 pcs - 9.62 USD
Net price for quantities from 20 pcs - 8.91 USDGross price for quantities from 20 pcs - 8.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.