+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LBC2012T220K

Inductor: wire; SMD; 0805; 22uH; R: 3.7Ω; ±10%; LB; Core mat: ferrite

NEW

Manufacturer: TAIYO YUDEN

Manufacturer part number:
LBC2012T220K
TME Symbol:
LBC2012T220K

Specification

Manufacturer
TAIYO YUDEN
Type of inductor
wire
Mounting
SMD
Case - inch
0805
Case - mm
2012
Inductance
22µH
Resistance
3.7Ω
Tolerance
±10%
Manufacturer series
LB
Resonant frequency
16MHz
Test frequency
2.52MHz
Core material
ferrite
Dimensions
2x1.25x1.25mm
Max resistance
4.81Ω
Operating temperature
-40...105°C
Gross weight0.024 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TAIYO YUDEN,
See other products from this series.:
*
LBC2012T220K
0 in TME stock
Net price for quantities from 3000 pcs - 0.06 USDGross price for quantities from 3000 pcs - 0.06 USD
Net price for quantities from 6000 pcs - 0.06 USDGross price for quantities from 6000 pcs - 0.06 USD
Net price for quantities from 9000 pcs - 0.06 USDGross price for quantities from 9000 pcs - 0.06 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.