+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LBFS-01511.0

Sensor: liquid level; -40÷85°C; OUT: PNP; M12 male; 12÷30VDC; IP67

Manufacturer: BAUMER

Manufacturer part number:
LBFS-01511.0

Alternative designations: 11052841

TME Symbol:
LBFS0151

Specification

Manufacturer
BAUMER
Type of sensor
liquid level
Operating temperature
-40...85°C
Output configuration
PNP
Connection
M12 male
Sensors features
programmable
Mounting
G1/2" for reverse assembly
IP rating
IP67
Number of pins
4
Operation modes
DARK-ON, LIGHT-ON
Related items
9701-0001
Body material
stainless steel
Supply voltage
  • 12...30V DC
Dimensions
Gross weight100.35 g
Certificates
See other products in this category: Level Sensors BAUMER,
*
LBFS-01511.0
0 in TME stock
Net price for quantities from 1 pcs - 195.17 USDGross price for quantities from 1 pcs - 195.17 USD
No. of pieces (Multiplicity: 1)