+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6057

Mounting holder; Size: 8/10; -40÷150°C

Manufacturer: FESTO

Manufacturer part number:
6057
TME Symbol:
LBN-8/10

Specification

Manufacturer
FESTO
Type of pneumatic accessories
mounting holder
Size
8/10
Operating temperature
-40...150°C
Gross weight20.62 g
Certificates
See other products in this category: Actuators FESTO,
*
6057
0 in TME stock
Net price for quantities from 1 pcs - 11.02 USDGross price for quantities from 1 pcs - 11.02 USD
Net price for quantities from 10 pcs - 10.29 USDGross price for quantities from 10 pcs - 10.29 USD
Net price for quantities from 30 pcs - 9.55 USDGross price for quantities from 30 pcs - 9.55 USD
No. of pieces (Multiplicity: 1)