+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LBN100F

Fuse: PTC polymer; 100mA; Imax: 0.5A; THT; Iswitch.max: 2A

Manufacturer: WAYON

Manufacturer part number:
LBN100F
TME Symbol:
LBN100F

Specification

Manufacturer
WAYON
Type of fuse
PTC polymer
Current rating
0.1A
Maximum current
0.5A
Switched current
200mA
Max. voltage
135V
Mounting
THT
Power
1W
Min. resistance
5.6Ω
Max resistance
10Ω
Switched current, max.
2A
Gross weight5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Polymer Fuses WAYON,
*
LBN100F
0 in TME stock
Net price for quantities from 1000 pcs - 0.16 USDGross price for quantities from 1000 pcs - 0.16 USD
No. of pieces (Multiplicity: 1 000)