+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LBN1100F

Fuse: PTC polymer; THT; 1.1A; Imax: 5.5A; Iswitch.max: 11A


Manufacturer: WAYON

Manufacturer part number:
LBN1100F
TME Symbol:
LBN1100F

Specification

Manufacturer
WAYON
Type of fuse
PTC polymer
Mounting
THT
Current rating
1.1A
Maximum current
5.5A
Switched current
2.2A
Max. voltage
135V
Power
2.9W
Min. resistance
0.15Ω
Max resistance
500mΩ
Switched current, max.
11A
Gross weight5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Polymer Fuses WAYON,
*
LBN1100F
0 in TME stock
Net price for quantities from 1000 pcs - 0.32 USDGross price for quantities from 1000 pcs - 0.32 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.