+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LBN2000F

Fuse: PTC polymer; 2A; Imax: 10A; THT; Iswitch.max: 20A

Manufacturer: WAYON

Manufacturer part number:
LBN2000F
TME Symbol:
LBN2000F

Specification

Manufacturer
WAYON
Type of fuse
PTC polymer
Current rating
2A
Maximum current
10A
Switched current
4.2A
Max. voltage
135V
Mounting
THT
Power
3.5W
Min. resistance
80mΩ
Max resistance
0.15Ω
Switched current, max.
20A
Gross weight5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Polymer Fuses WAYON,
*
LBN2000F
0 in TME stock
Net price for quantities from 250 pcs - 0.39 USDGross price for quantities from 250 pcs - 0.39 USD
No. of pieces (Multiplicity: 250)