+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LBN350F

Fuse: PTC polymer; THT; 350mA; Imax: 1.75A; Iswitch.max: 4.5A

Manufacturer: WAYON

Manufacturer part number:
LBN350F
TME Symbol:
LBN350F

Specification

Manufacturer
WAYON
Type of fuse
PTC polymer
Mounting
THT
Current rating
0.35A
Maximum current
1.75A
Switched current
0.75A
Max. voltage
135V
Power
2W
Min. resistance
850mΩ
Max resistance
1.2Ω
Switched current, max.
4.5A
Gross weight5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Polymer Fuses WAYON,
*
LBN350F
0 in TME stock
Net price for quantities from 500 pcs - 0.26 USDGross price for quantities from 500 pcs - 0.26 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.