+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

11249

Connector: loudspeaker; socket; female; for panel mounting


Manufacturer: GOOBAY

Manufacturer part number:
11249
TME Symbol:
LC-104

Specification

Manufacturer
GOOBAY
Type of connector
loudspeaker
Connector
socket
Kind of connector
female
Mechanical mounting
for panel mounting
Mounting holes pitch
22mm
Mounting hole diameter
3mm
Panel cutout diameter
15mm
Gross weight2 g
Certificates
See other products in this category: Loudspeaker connectors GOOBAY,
*
11249
894 in TME stock
Net price for quantities from 2 pcs - 0.67 USDGross price for quantities from 2 pcs - 0.67 USD
Net price for quantities from 10 pcs - 0.40 USDGross price for quantities from 10 pcs - 0.40 USD
Net price for quantities from 50 pcs - 0.30 USDGross price for quantities from 50 pcs - 0.30 USD
Net price for quantities from 200 pcs - 0.27 USDGross price for quantities from 200 pcs - 0.27 USD
Net price for quantities from 1000 pcs - 0.23 USDGross price for quantities from 1000 pcs - 0.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsCardboard = 1 500 pcs