+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LC-2.775

Fiber for LED; L: 70.48mm; round; LC; flexible

Manufacturer: BIVAR

Manufacturer part number:
LC-2.775
TME Symbol:
LC-2.775

Specification

Manufacturer
BIVAR
Type of LED accessories
Fiber for LED
Length
70.48mm
Shape
round
Colour
black
Manufacturer series
LC
Version
flexible
Gross weight0.41 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Lightpipes for LED BIVAR,
See other products from this series.:
*
LC-2.775
0 in TME stock
Net price for quantities from 100 pcs - 1.31 USDGross price for quantities from 100 pcs - 1.31 USD
Net price for quantities from 500 pcs - 1.18 USDGross price for quantities from 500 pcs - 1.18 USD
Net price for quantities from 1000 pcs - 1.04 USDGross price for quantities from 1000 pcs - 1.04 USD
Net price for quantities from 10000 pcs - 0.92 USDGross price for quantities from 10000 pcs - 0.92 USD
No. of pieces (Multiplicity: 100)