+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LC-LMD-635-02-01-A

Module: laser; 1mW; red; dot; 630÷640nm; 2.5÷3.3VDC; 30÷50mA

Manufacturer: Laser Components

Manufacturer part number:
LC-LMD-635-02-01-A
TME Symbol:
LC-LMD-635-02-01-A

Specification

Manufacturer
Laser Components
Type of optoelectronic module
laser
Power
1mW
Colour
red
Optical head
dot
Wavelength
630...640nm
Operating current
30...50mA
Body dimensions
Ø6.2x11.5mm
Important information
Caution! Laser radiation! Follow safety guidelines. Do not look directly into the laser light source.
Laser class
2
Application
alarm systems, indicators, light curtain, visual effects
Supply voltage
  • 2.5...3.3V DC
Gross weight1.88 g
Certificates
See other products in this category: Laser modules Laser Components,
*
LC-LMD-635-02-01-A
0 in TME stock
No. of pieces (Multiplicity: 10)
Product for special order