+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LC-LMD-850-01-03-A

Module: laser; 3mW; infrared; dot; 845nm; 2.5÷3.3VDC; 40mA


Manufacturer: Laser Components

Manufacturer part number:
LC-LMD-850-01-03-A
TME Symbol:
LC-LMD-850-01-03-A

Specification

Manufacturer
Laser Components
Type of optoelectronic module
laser
Power
3mW
Colour
infrared
Optical head
dot
Wavelength
845nm
Operating current
40mA
Body dimensions
Ø4x8.5mm
Important information
Caution! Laser radiation! Follow safety guidelines. Do not look directly into the laser light source.
Laser class
3R
Application
alarm systems, indicators, light curtain, visual effects
Supply voltage
  • 2.5...3.3V DC
Gross weight3.55 g
Certificates
See other products in this category: Laser modules Laser Components,
*
LC-LMD-850-01-03-A
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product for special order