+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

T3DAQ1-16

Meter: data acquisition system; 345.45x260.29x107.21mm; 25VA


Manufacturer: TELEDYNE LECROY

Manufacturer part number:
T3DAQ1-16
TME Symbol:
LC-T3DAQ1-16

Specification

Manufacturer
TELEDYNE LECROY
Type of meter
data acquisition system
Measurement
AC current, conductance, continuity, DC current, resistance, temperature
Dimensions
345.45x260.29x107.21mm
Kind of display used
LCD TFT 4,3"
Power consumption
25VA
Measurement memory
10k
Display resolution
480x272
Standard equipment
  • 2 crocodile clips
  • calibration certificate
  • mains cable
  • test leads ( 2pcs.)
  • USB cable
  • user's manual
Supply voltage
  • 100...120V
  • 200...240V
Gross weight1.8 kg

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Data Acquisition Systems TELEDYNE LECROY,
*
T3DAQ1-16
0 in TME stock
Net price for quantities from 1 pcs - 2 581.47 USDGross price for quantities from 1 pcs - 2 581.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.