+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LC03-3.3.TBT

Diode: TVS array; 3.5V; 100A; 1.8kW; unidirectional; ESD; SO8; Ch: 2


Manufacturer: SEMTECH

Manufacturer part number:
LC03-3.3.TBT
TME Symbol:
LC03-3.3.TBT

Specification

Manufacturer
SEMTECH
Type of diode
TVS array
Breakdown voltage
3.5V
Max. forward impulse current
100A
Peak pulse power dissipation
1.8kW
Semiconductor structure
unidirectional
Version
ESD
Mounting
SMD
Case
SO8
Max. off-state voltage
3.3V
Leakage current
1µA
Number of channels
2
Application
high speed interface
Gross weight0.152 g
Certificates

WATCH VIDEO

See other products in this category: Protection diodes - arrays SEMTECH,
*
LC03-3.3.TBT
4573 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.97 USDGross price for quantities from 1 pcs - 1.97 USD
Net price for quantities from 10 pcs - 1.51 USDGross price for quantities from 10 pcs - 1.51 USD
Net price for quantities from 20 pcs - 1.44 USDGross price for quantities from 20 pcs - 1.44 USD
Net price for quantities from 50 pcs - 1.37 USDGross price for quantities from 50 pcs - 1.37 USD
Net price for quantities from 100 pcs - 1.29 USDGross price for quantities from 100 pcs - 1.29 USD
Net price for quantities from 200 pcs - 1.22 USDGross price for quantities from 200 pcs - 1.22 USD
Net price for quantities from 250 pcs - 1.20 USDGross price for quantities from 250 pcs - 1.20 USD
Net price for quantities from 500 pcs - 1.15 USDGross price for quantities from 500 pcs - 1.15 USD
Net price for quantities from 1000 pcs - 1.09 USDGross price for quantities from 1000 pcs - 1.09 USD
Net price for quantities from 1500 pcs - 1.06 USDGross price for quantities from 1500 pcs - 1.06 USD
Packaging method by the manufacturer:Reel = 500 pcs