+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LC1258EENP

Switch: push-button; Pos: 2; SPDT; 0.3A/30VDC; LC; Rcont max: 20mΩ


Manufacturer: E-SWITCH

Manufacturer part number:
LC1258EENP
TME Symbol:
LC1258EENP

Specification

Manufacturer
E-SWITCH
Type of switch
push-button
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
DC contacts rating @R
0.3A / 30V DC
Leads
angled, for PCB
Manufacturer series
LC
Mechanical durability
10000 cycles
Max. contact resistance:
20mΩ
Switching method
BBM (non-shorting), ON-ON
Mounting
THT
Operating Force
2.26N
Min. insulation resistance
0.1GΩ
Body dimensions
5x11.1x12mm
Contact plating
silver plated
Contact material
phosphor bronze
Operating temperature
-20...85°C
Gross weight1.53 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Detect Switches E-SWITCH,
See other products from this series.:
*
LC1258EENP
1255 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.00 USDGross price for quantities from 1 pcs - 1.00 USD
Net price for quantities from 10 pcs - 0.87 USDGross price for quantities from 10 pcs - 0.87 USD
Net price for quantities from 25 pcs - 0.81 USDGross price for quantities from 25 pcs - 0.81 USD
Net price for quantities from 50 pcs - 0.75 USDGross price for quantities from 50 pcs - 0.75 USD
Net price for quantities from 100 pcs - 0.69 USDGross price for quantities from 100 pcs - 0.69 USD
Net price for quantities from 250 pcs - 0.67 USDGross price for quantities from 250 pcs - 0.67 USD
Packaging method by the manufacturer:Blister = 400 pcs