+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHNEIDER ELECTRIC | |
Type of contactor | 3-pole | |
Contacts configuration | NO x3 | |
Integrated auxiliary contacts | NC + NO | |
Control voltage | 72V DC | |
Max. operating current | 9A | |
Mounting | for DIN rail mounting, on panel | |
Manufacturer series | TeSys Deca S207 | |
Leads | lugs-ring terminals | |
Width | 45mm | |
Height | 77mm | |
Insulation voltage | 690V | |
Switching capacity | 4kW | |
Application | railway industry | |
Conform to the norm | EN 45545 R22HL3 | |
Depth | 95mm | |
Operating temperature | -40...70°C |