+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LC1D09BD

Contactor: 3-pole; NO x3; Auxiliary contacts: NO + NC; 24VDC; 9A


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
LC1D09BD
TME Symbol:
LC1D09BD

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of contactor
3-pole
Contacts configuration
NO x3
Integrated auxiliary contacts
NO + NC
Control voltage
24V DC
Max. operating current
9A
Mounting
for DIN rail mounting, on panel
Manufacturer series
TeSys D
Leads
screw terminals
Width
45mm
Height
96mm
Insulation voltage
690V
Switching capacity
4kW
Operating temperature
-25...55°C
Dimensions
Gross weight523.5 g
Certificates
EAN code3389110353075
See other products in this category: Contactors - Main modules SCHNEIDER ELECTRIC,
See other products from this series.:
*
LC1D09BD
232 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 56.75 USDGross price for quantities from 1 pcs - 56.75 USD
Net price for quantities from 5 pcs - 52.97 USDGross price for quantities from 5 pcs - 52.97 USD
Net price for quantities from 10 pcs - 49.19 USDGross price for quantities from 10 pcs - 49.19 USD
Packaging method by the manufacturer:Cardboard = 15 pcs