+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LC1D12E5

Contactor: 3-pole; NO x3; Auxiliary contacts: NO + NC; 48VAC; 12A

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
LC1D12E5
TME Symbol:
LC1D12E5

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of contactor
3-pole
Contacts configuration
NO x3
Integrated auxiliary contacts
NO + NC
Control voltage
48V AC
Max. operating current
12A
Mounting
for DIN rail mounting, on panel
Manufacturer series
TeSys D
Leads
screw terminals
Width
45mm
Height
96mm
Insulation voltage
690V
Switching capacity
5.5kW
Operating temperature
-25...55°C
Gross weight355.5 g
Certificates
EAN code3606489602628
See other products in this category: Contactors - Main modules SCHNEIDER ELECTRIC,
See other products from this series.:
*
LC1D12E5
9 in TME stock
Net price for quantities from 1 pcs - 35.19 USDGross price for quantities from 1 pcs - 35.19 USD
Net price for quantities from 5 pcs - 33.00 USDGross price for quantities from 5 pcs - 33.00 USD
Net price for quantities from 10 pcs - 30.38 USDGross price for quantities from 10 pcs - 30.38 USD
No. of pieces (Multiplicity: 1)