+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LC1D12G7

Contactor: 3-pole; NO x3; Auxiliary contacts: NC + NO; 120VAC; 12A


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
LC1D12G7
TME Symbol:
LC1D12G7

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of contactor
3-pole
Contacts configuration
NO x3
Integrated auxiliary contacts
NC + NO
Control voltage
120V AC
Max. operating current
12A
Mounting
for DIN rail mounting, on panel
Manufacturer series
TeSys D
Leads
screw terminals
Width
45mm
Height
77mm
Switching capacity
5.5kW
Gross weight360.33 g
Certificates
EAN code3389110349245
See other products in this category: Contactors - Main modules SCHNEIDER ELECTRIC,
See other products from this series.:
*
LC1D12G7
19 in TME stock
Net price for quantities from 1 pcs - 47.43 USDGross price for quantities from 1 pcs - 47.43 USD
Net price for quantities from 5 pcs - 44.46 USDGross price for quantities from 5 pcs - 44.46 USD
Net price for quantities from 10 pcs - 41.50 USDGross price for quantities from 10 pcs - 41.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.