+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LC1D188M7

Contactor: 4-pole; NC x2 + NO x2; Auxiliary contacts: NC + NO

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
LC1D188M7
TME Symbol:
LC1D188M7

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of contactor
4-pole
Contacts configuration
NC x2 + NO x2
Integrated auxiliary contacts
NC + NO
Control voltage
220V AC
Max. operating current
18A
Mounting
for DIN rail mounting, on panel
Manufacturer series
TeSys D
Leads
screw terminals
Width
45mm
Height
105mm
Switching capacity
7.5kW
Gross weight459.8 g
Certificates
EAN code3389110291384
See other products in this category: Contactors - Main modules SCHNEIDER ELECTRIC,
See other products from this series.:
*
LC1D188M7
1 in TME stock
Net price for quantities from 1 pcs - 92.69 USDGross price for quantities from 1 pcs - 92.69 USD
Net price for quantities from 5 pcs - 86.90 USDGross price for quantities from 5 pcs - 86.90 USD
Net price for quantities from 10 pcs - 81.11 USDGross price for quantities from 10 pcs - 81.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.