+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LC1D326BLS207

Contactor: 3-pole; NO x3; Auxiliary contacts: NC + NO; 24VDC; 32A


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
LC1D326BLS207
TME Symbol:
LC1D326BLS207

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of contactor
3-pole
Contacts configuration
NO x3
Integrated auxiliary contacts
NC + NO
Control voltage
24V DC
Max. operating current
32A
Mounting
for DIN rail mounting, on panel
Manufacturer series
TeSys Deca S207
Leads
lugs-ring terminals
Width
45mm
Height
85mm
Insulation voltage
690V
Switching capacity
15kW
Application
railway industry
Conform to the norm
EN 45545 R22HL3
Depth
101mm
Operating temperature
-40...70°C
Gross weight556 g
Certificates
EAN code3389118234604
See other products in this category: Contactors - Main modules SCHNEIDER ELECTRIC,
See other products from this series.:
*
LC1D326BLS207
0 in TME stock
Net price for quantities from 1 pcs - 520.38 USDGross price for quantities from 1 pcs - 520.38 USD
Net price for quantities from 5 pcs - 501.80 USDGross price for quantities from 5 pcs - 501.80 USD
Net price for quantities from 10 pcs - 483.21 USDGross price for quantities from 10 pcs - 483.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.