+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LC1D40004E7

Contactor: 4-pole; NO x4; 48VAC; 40A; TeSys D; screw terminals

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
LC1D40004E7
TME Symbol:
LC1D40004E7

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of contactor
4-pole
Contacts configuration
NO x4
Control voltage
48V AC
Max. operating current
40A
Mounting
for DIN rail mounting, on panel
Manufacturer series
TeSys D
Leads
screw terminals
Width
85mm
Height
127mm
Gross weight1.4658 kg
Certificates
EAN code3389110069310
See other products in this category: Contactors - Main modules SCHNEIDER ELECTRIC,
See other products from this series.:
*
LC1D40004E7
0 in TME stock
Net price for quantities from 1 pcs - 651.59 USDGross price for quantities from 1 pcs - 651.59 USD
Net price for quantities from 5 pcs - 628.32 USDGross price for quantities from 5 pcs - 628.32 USD
Net price for quantities from 10 pcs - 605.04 USDGross price for quantities from 10 pcs - 605.04 USD
No. of pieces (Multiplicity: 1)