+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHNEIDER ELECTRIC | |
Type of contactor | 4-pole | |
Contacts configuration | NO x4 | |
Integrated auxiliary contacts | NC, NO | |
Control voltage | 230V AC | |
Max. operating current | 40A | |
Mounting | for DIN rail mounting | |
Manufacturer series | TeSys D | |
Switching capacity | 18.5kW |