+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LC1DT32BL

Contactor: 4-pole; NO x4; Auxiliary contacts: NC + NO; 24VDC; 32A


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
LC1DT32BL
TME Symbol:
LC1DT32BL

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of contactor
4-pole
Contacts configuration
NO x4
Integrated auxiliary contacts
NC + NO
Control voltage
24V DC
Max. operating current
32A
Mounting
for DIN rail mounting, on panel
Manufacturer series
TeSys D
Leads
screw terminals
Width
45mm
Height
91mm
Gross weight630.1 g
Certificates
EAN code3389110248333
See other products in this category: Contactors - Main modules SCHNEIDER ELECTRIC,
See other products from this series.:
*
LC1DT32BL
9 in TME stock
Net price for quantities from 1 pcs - 113.11 USDGross price for quantities from 1 pcs - 113.11 USD
Net price for quantities from 5 pcs - 105.57 USDGross price for quantities from 5 pcs - 105.57 USD
Net price for quantities from 10 pcs - 98.03 USDGross price for quantities from 10 pcs - 98.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.