+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LC1DT40F7

Contactor: 4-pole; NO x4; Auxiliary contacts: NC + NO; 110VAC; 40A


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
LC1DT40F7
TME Symbol:
LC1DT40F7

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of contactor
4-pole
Contacts configuration
NO x4
Integrated auxiliary contacts
NC + NO
Control voltage
110V AC
Max. operating current
40A
Mounting
for DIN rail mounting, on panel
Manufacturer series
TeSys D
Leads
screw terminals
Width
45mm
Height
91mm
Gross weight465.84 g
Certificates
EAN code3389110577693
See other products in this category: Contactors - Main modules SCHNEIDER ELECTRIC,
See other products from this series.:
*
LC1DT40F7
4 in TME stock
Net price for quantities from 1 pcs - 108.36 USDGross price for quantities from 1 pcs - 108.36 USD
Net price for quantities from 5 pcs - 101.59 USDGross price for quantities from 5 pcs - 101.59 USD
Net price for quantities from 10 pcs - 94.82 USDGross price for quantities from 10 pcs - 94.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.