+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LC1DT60ABD

Contactor: 4-pole; NO x4; Auxiliary contacts: NC + NO; 24VDC; 40A


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
LC1DT60ABD
TME Symbol:
LC1DT60ABD

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of contactor
4-pole
Contacts configuration
NO x4
Integrated auxiliary contacts
NC + NO
Control voltage
24V DC
Max. operating current
40A
Mounting
for DIN rail mounting, on panel
Manufacturer series
TeSys D
Leads
screw terminals
Width
45mm
Height
91mm
Gross weight1.149 kg
Certificates
EAN code3389119409353
See other products in this category: Contactors - Main modules SCHNEIDER ELECTRIC,
See other products from this series.:
*
LC1DT60ABD
0 in TME stock
Net price for quantities from 1 pcs - 406.01 USDGross price for quantities from 1 pcs - 406.01 USD
Net price for quantities from 5 pcs - 391.52 USDGross price for quantities from 5 pcs - 391.52 USD
Net price for quantities from 10 pcs - 377.01 USDGross price for quantities from 10 pcs - 377.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.