+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHNEIDER ELECTRIC | |
Type of contactor | 3-pole | |
Contacts configuration | NO x3 | |
Integrated auxiliary contacts | NC x2 + NO | |
Control voltage | 220V AC | |
Mounting | for DIN rail mounting, on panel | |
Manufacturer series | TeSys LC1D.K | |
Leads | screw terminals | |
Width | 85mm | |
Height | 180mm | |
Reactive power | 60kVAR |