+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LC1E1801M5

Contactor: 3-pole; NO x3; Auxiliary contacts: NC; 220VAC; 18A; 690V

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
LC1E1801M5
TME Symbol:
LC1E1801M5

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of contactor
3-pole
Contacts configuration
NO x3
Integrated auxiliary contacts
NC
Control voltage
220V AC
Max. operating current
18A
Mounting
for DIN rail mounting, on panel
Manufacturer series
Easy TeSys
Leads
screw terminals
Width
45mm
Height
74mm
Insulation voltage
690V
Switching capacity
7.5kW
Operating temperature
-5...55°C
Related items
LAEM1, LAEP12, LAERCU
Gross weight300 g
Certificates
EAN code3606480328152
See other products in this category: Contactors - Main modules SCHNEIDER ELECTRIC,
See other products from this series.:
*
LC1E1801M5
0 in TME stock
Net price for quantities from 1 pcs - 33.64 USDGross price for quantities from 1 pcs - 33.64 USD
Net price for quantities from 5 pcs - 31.75 USDGross price for quantities from 5 pcs - 31.75 USD
Net price for quantities from 10 pcs - 29.44 USDGross price for quantities from 10 pcs - 29.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.