+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHNEIDER ELECTRIC | |
Type of contactor | 3-pole | |
Contacts configuration | NO x3 | |
Control voltage | 24V AC | |
Max. operating current | 200A | |
Mounting | on panel | |
Manufacturer series | Easy TeSys | |
Leads | solder lugs | |
Width | 168.5mm | |
Height | 174mm | |
Insulation voltage | 690V | |
Switching capacity | 90kW | |
Operating temperature | -5...55°C | |
Related items | LAEM6, LAETSD |