+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LC1E3201M7

Contactor: 3-pole; NO x3; Auxiliary contacts: NC; 220VAC; 32A


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
LC1E3201M7
TME Symbol:
LC1E3201M7

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of contactor
3-pole
Contacts configuration
NO x3
Integrated auxiliary contacts
NC
Control voltage
220V AC
Max. operating current
32A
Mounting
for DIN rail mounting, on panel
Manufacturer series
EasyPact TVS
Leads
screw terminals
Gross weight442 g
Certificates
EAN code3606480650185
See other products in this category: Contactors - Main modules SCHNEIDER ELECTRIC,
See other products from this series.:
*
LC1E3201M7
0 in TME stock
Net price for quantities from 1 pcs - 62.17 USDGross price for quantities from 1 pcs - 62.17 USD
Net price for quantities from 5 pcs - 58.28 USDGross price for quantities from 5 pcs - 58.28 USD
Net price for quantities from 10 pcs - 54.40 USDGross price for quantities from 10 pcs - 54.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.