+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHNEIDER ELECTRIC | |
Type of contactor | 3-pole | |
Contacts configuration | NO x3 | |
Integrated auxiliary contacts | NC | |
Control voltage | 380V AC | |
Max. operating current | 32A | |
Mounting | for DIN rail mounting, on panel | |
Manufacturer series | Easy TeSys | |
Leads | screw terminals | |
Width | 56mm | |
Height | 84mm | |
Insulation voltage | 690V | |
Switching capacity | 15kW | |
Operating temperature | -5...55°C | |
Related items | LAEM1, LAEP2, LAERCN, LAETSD |