+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHNEIDER ELECTRIC | |
Type of contactor | 3-pole | |
Contacts configuration | NO x3 | |
Max. operating current | 630A | |
Mounting | for DIN rail mounting, on panel | |
Manufacturer series | TeSys F | |
Width | 309mm | |
Height | 304mm | |
Design | without coil |