+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHNEIDER ELECTRIC | |
Type of contactor | 3-pole | |
Contacts configuration | NO x3 | |
Integrated auxiliary contacts | NO + NC | |
Control voltage | 48...130V AC, 48...130V DC | |
Max. operating current | 400A | |
Mounting | for DIN rail mounting | |
Manufacturer series | TeSys G | |
Insulation voltage | 1kV | |
Switching capacity | 200kW | |
Operating temperature | -25...60°C |