+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LC1K09008F7

Contactor: 4-pole; NC x2 + NO x2; 110VAC; 9A; TeSys K; W: 45mm; 690V


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
LC1K09008F7
TME Symbol:
LC1K09008F7

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of contactor
4-pole
Contacts configuration
NC x2 + NO x2
Control voltage
110V AC
Max. operating current
9A
Mounting
for DIN rail mounting, on panel
Manufacturer series
TeSys K
Leads
screw terminals
Width
45mm
Height
58mm
Insulation voltage
690V
Switching capacity
4kW
Operating temperature
-25...50°C
Gross weight180.6 g
Certificates
EAN code3389110488845
See other products in this category: Contactors - Main modules SCHNEIDER ELECTRIC,
See other products from this series.:
*
LC1K09008F7
33 in TME stock
Net price for quantities from 1 pcs - 33.44 USDGross price for quantities from 1 pcs - 33.44 USD
Net price for quantities from 5 pcs - 31.35 USDGross price for quantities from 5 pcs - 31.35 USD
Net price for quantities from 10 pcs - 29.26 USDGross price for quantities from 10 pcs - 29.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.