+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LC1K1610B7

Contactor: 3-pole; NO x3; Auxiliary contacts: NO; 24VAC; 16A; 690V


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
LC1K1610B7
TME Symbol:
LC1K1610B7

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of contactor
3-pole
Contacts configuration
NO x3
Integrated auxiliary contacts
NO
Control voltage
24V AC
Max. operating current
16A
Mounting
for DIN rail mounting, on panel
Manufacturer series
TeSys K
Leads
screw terminals
Width
45mm
Height
58mm
Insulation voltage
690V
Switching capacity
7.5kW
Operating temperature
-25...50°C
Gross weight178.75 g
Certificates
EAN code3389110124286
See other products in this category: Contactors - Main modules SCHNEIDER ELECTRIC,
See other products from this series.:
*
LC1K1610B7
17 in TME stock
Net price for quantities from 1 pcs - 42.55 USDGross price for quantities from 1 pcs - 42.55 USD
Net price for quantities from 5 pcs - 39.65 USDGross price for quantities from 5 pcs - 39.65 USD
Net price for quantities from 10 pcs - 37.00 USDGross price for quantities from 10 pcs - 37.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.