+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LC2251EENP

Switch: push-button; Pos: 2; DPST; 0.3A/30VDC; Leads: for soldering


Manufacturer: E-SWITCH

Manufacturer part number:
LC2251EENP
TME Symbol:
LC2251EENP

Specification

Manufacturer
E-SWITCH
Type of switch
push-button
Number of positions
2
Stable positions number
2
Contacts configuration
DPST
DC contacts rating @R
0.3A / 30V DC
Leads
for soldering
Manufacturer series
LC
Max. contact resistance:
20mΩ
Switching method
ON-ON
Mounting
PCB
Operating Force
3.3N
Min. insulation resistance
0.1GΩ
Body dimensions
12x10.4x5.7mm
Electrical life
10000 cycles
Contact plating
silver plated
Contact material
phosphor bronze
Operating temperature
-20...85°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Detect Switches E-SWITCH,
See other products from this series.:
*
LC2251EENP
0 in TME stock
No. of pieces (Multiple of: 300)
Minimum order quantity: 3 000.
Multiple of: 300.
Net price for quantities from 3000 pcs - 0.70 USDGross price for quantities from 3000 pcs - 0.70 USD