+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LC2262OANP

Switch: push-button; Pos: 2; DPDT; 0.3A/30VDC; LC; Rcont max: 20mΩ

Manufacturer: E-SWITCH

Manufacturer part number:
LC2262OANP
TME Symbol:
LC2262OANP

Specification

Manufacturer
E-SWITCH
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
DPDT
DC contacts rating @R
0.3A / 30V DC
Leads
angled, for PCB
Manufacturer series
LC
Max. contact resistance:
20mΩ
Switching method
BBM (non-shorting), ON-(ON)
Mounting
THT
Operating Force
1.96N
Min. insulation resistance
0.1GΩ
Body dimensions
9x7.5x9mm
Contact plating
silver plated
Contact material
phosphor bronze
Operating temperature
-20...85°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Detect Switches E-SWITCH,
See other products from this series.:
*
LC2262OANP
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2 500.
Multiplicity: 1.
Product for special order