+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LC2D12FE7

Contactor: 3-pole reversing; NO x3; Auxiliary contacts: NC + NO

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
LC2D12FE7
TME Symbol:
LC2D12FE7

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of contactor
3-pole reversing
Contacts configuration
NO x3
Integrated auxiliary contacts
NC + NO
Control voltage
115V AC
Max. operating current
12A
Mounting
for DIN rail mounting, on panel
Manufacturer series
TeSys D
Leads
screw terminals
Width
90mm
Height
77mm
Insulation voltage
690V
Operating temperature
-40...60°C
Gross weight802.5 g
Certificates
EAN code3389110385755
See other products in this category: Contactors - Main modules SCHNEIDER ELECTRIC,
See other products from this series.:
*
LC2D12FE7
0 in TME stock
Net price for quantities from 1 pcs - 105.54 USDGross price for quantities from 1 pcs - 105.54 USD
Net price for quantities from 5 pcs - 98.51 USDGross price for quantities from 5 pcs - 98.51 USD
Net price for quantities from 10 pcs - 91.47 USDGross price for quantities from 10 pcs - 91.47 USD
No. of pieces (Multiplicity: 1)