+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHNEIDER ELECTRIC | |
Type of contactor | 3-pole reversing | |
Contacts configuration | NO x3 | |
Integrated auxiliary contacts | NC + NO | |
Control voltage | 230V AC | |
Max. operating current | 25A | |
Mounting | for DIN rail mounting, on panel | |
Manufacturer series | TeSys D | |
Leads | screw terminals | |
Width | 90mm | |
Height | 85mm |