+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LC4064V-75TN100C

IC: CPLD; SMD; TQFP100; Number of macrocells: 64; I/O: 64; 3÷3.6VDC


Manufacturer: LATTICE

Manufacturer part number:
LC4064V-75TN100C
TME Symbol:
LC4064V-75TN100

Specification

Manufacturer
LATTICE
Type of integrated circuit
CPLD
Mounting
SMD
Case
TQFP100
Number of macrocells
64
Number of inputs/outputs
64
Frequency
400MHz
Quiescent current
11.5mA
Delay time
7.5ns
Manufacturer series
ispMACH
DC supply current
12mA
Supply voltage
  • 3...3.6V DC
Gross weight0.65 g
Certificates
See other products in this category: Programmable circuits LATTICE,
See other products from this series.:
*
LC4064V-75TN100C
0 in TME stock
Net price for quantities from 1 pcs - 10.76 USDGross price for quantities from 1 pcs - 10.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.