+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LC4H-S-R6-24V

Counter: electronical; LCD; pulses; 999999; SPDT; OUT 1: 250VAC/5A

Manufacturer: PANASONIC

Manufacturer part number:
LC4H-S-R6-24V
TME Symbol:
LC4H-S-R6-24V

Specification

Manufacturer
PANASONIC
Type of counter
electronical
Kind of display used
LCD
Type of counted signal
pulses
Counting range
999999
Resetting method
electrical, locking possibility, manual
Kind of output 1
SPDT
Output 1 electrical parameters
250V AC / 5A
IP rating
IP66 (from the front)
Kind of input 1
contact, NPN, PNP
Kind of input 2
contact, NPN, PNP
Max IN1 counting frequency
5kHz
Operating temperature
-10...55°C
Body dimensions
48x48x77.6mm
Mounting hole dimensions
45x45mm
Electrical connection
round socket
Mounting
on panel, socket
Kind of counter
progressive/reversing
IN2 max counting frequency
30Hz
The additional control inputs
LOCK, RESET
Related items
AT8DA4, AT78051, ATC180041
Number of pins
11
Supply voltage
  • 12...24V DC
  • 24V AC
Gross weight110.8 g
Certificates
See other products in this category: Impulse Counters PANASONIC
*
LC4H-S-R6-24V
Product withdrawn from the offer
Use the specification table below to search for similar products