+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LC7K0901M7

Contactor: 3-pole; NO x3; Auxiliary contacts: NC; 220VAC; 9A

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
LC7K0901M7
TME Symbol:
LC7K0901M7

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of contactor
3-pole
Contacts configuration
NO x3
Integrated auxiliary contacts
NC
Control voltage
220V AC
Max. operating current
9A
Mounting
for DIN rail mounting, on panel
Leads
screw terminals
Gross weight217.12 g
Certificates
EAN code3389110493108
See other products in this category: Contactors - Main modules SCHNEIDER ELECTRIC,
*
LC7K0901M7
0 in TME stock
Net price for quantities from 1 pcs - 112.29 USDGross price for quantities from 1 pcs - 112.29 USD
Net price for quantities from 5 pcs - 108.13 USDGross price for quantities from 5 pcs - 108.13 USD
Net price for quantities from 10 pcs - 104.81 USDGross price for quantities from 10 pcs - 104.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.